Filter Your Search
1 - 3 of 3 results
|
LM4899MMX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | TSSOP | AUDIO AMPLIFIER | 1 | 10 mA | INDUSTRIAL | R-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP10,.19,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP10,.19,20 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
LM4899MMX/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | TSSOP | AUDIO AMPLIFIER | 1 | 10 mA | INDUSTRIAL | R-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP10,.19,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP10,.19,20 | compliant | EAR99 | 8542.33.00.01 | Audio Amplifier | ||||||||||||
|
LM4899MMX
Texas Instruments
|
Check for Price | No | Obsolete | 1 | TSSOP | 1 W | 1 % | 5.5 V | AUDIO AMPLIFIER | 1 | 10 mA | 2.2 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.09 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP10,.19,20 | compliant | EAR99 | 8542.33.00.01 | MSOP | 10 |