Filter Your Search
1 - 2 of 2 results
|
LM49150TL/NOPB
Texas Instruments
|
$1.7294 | Yes | Yes | Active | 2 | VFBGA | 2.1 W | 5.5 V | CLASS D AUDIO AMPLIFIER | 1 | 9.5 mA | 2.7 V | INDUSTRIAL | R-PBGA-B20 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | BGA20,4X5,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.225 mm | 2.644 mm | 600 µm | TEXAS INSTRUMENTS INC | BGA | SMD-20 | 20 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LM49150TL/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 2 | VFBGA | 2.1 W | 5.5 V | CLASS D AUDIO AMPLIFIER | 1 | 9.5 mA | 2.7 V | INDUSTRIAL | R-PBGA-B20 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | BGA20,4X5,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 2.225 mm | 2.644 mm | 600 µm | NATIONAL SEMICONDUCTOR CORP | GREEN, MICRO, SMD-20 | compliant | EAR99 | 8542.33.00.01 |