Filter Your Search
1 - 3 of 3 results
|
LM4918LQX/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | QCCN | AUDIO AMPLIFIER | 2 | 25 mA | INDUSTRIAL | R-PQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LCC32,.2X.24,20 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC32,.2X.24,20 | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
LM4918LQX
Texas Instruments
|
Check for Price | No | Obsolete | 2 | HVQCCN | 60 dB | VOLUME CONTROL CIRCUIT | 1 | 25 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-XQCC-N32 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 30 | 32 | UNSPECIFIED | LCC32,.2X.24,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | QUAD | 5 mm | 6 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | HVQCCN, LCC32,.2X.24,20 | compliant | EAR99 | 8542.39.00.01 | QFN | 32 | ||
|
LM4918LQX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | QCCN | AUDIO AMPLIFIER | 2 | 25 mA | INDUSTRIAL | R-PQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LCC32,.2X.24,20 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC32,.2X.24,20 | compliant | EAR99 | 8542.33.00.01 |