Filter Your Search
1 - 10 of 133 results
|
LM4923LQX/NOPB
Texas Instruments
|
$0.6756 | Yes | Yes | Active | 1 | HVQCCN | 1.5 W | 1 % | 5.5 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 9 mA | 2.4 V | INDUSTRIAL | S-XQCC-N8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | LCC8,.08SQ,32/25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 2 mm | 2 mm | 800 µm | TEXAS INSTRUMENTS INC | GREEN, WQFN-8 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
LM4923LQ/NOPB
Texas Instruments
|
$0.7179 | Yes | Yes | Active | 1 | HVQCCN | 1.5 W | 1 % | 5.5 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 9 mA | 2.4 V | INDUSTRIAL | S-XQCC-N8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | LCC8,.08SQ,32/25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 2 mm | 2 mm | 800 µm | TEXAS INSTRUMENTS INC | GREEN, WQFN-8 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
LM4927SD/NOPB
Texas Instruments
|
$0.8348 | Yes | Yes | Active | 1 | HVSON | 2.5 W | 10 % | 5.5 V | AUDIO AMPLIFIER | 1 | 4.5 mA | 2.4 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | WSON-8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||
|
LM4923MM/NOPB
Texas Instruments
|
$0.9441 | Yes | Yes | Active | 1 | TSSOP | 1.5 W | 1 % | 5.5 V | AUDIO AMPLIFIER | 1 | 9 mA | 2.4 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, VSSOP-8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||
|
LM4928SD/NOPB
Texas Instruments
|
$0.9452 | Yes | Yes | Active | 2 | HVSON | 2.2 W | 10 % | 5.5 V | AUDIO AMPLIFIER | 105 dB | 1 | 7.5 mA | 2.4 V | INDUSTRIAL | R-PDSO-N14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOLCC14,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | WSON-14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
LM4929MMX/NOPB
Texas Instruments
|
$1.1292 | Yes | Yes | Active | 2 | TSSOP | 400 mW | 5.5 V | CLASS AB AUDIO AMPLIFIER | BIPOLAR | 3 | 5 mA | 2 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.07 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP10,.19,20 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||
|
LM49251TL/NOPB
Texas Instruments
|
$1.4112 | Yes | Yes | Active | 2 | VFBGA | 1.37 W | 84 dB | 5.5 V | VOLUME CONTROL CIRCUIT | 98 dB | 3 | 6.8 mA | 2.7 V | INDUSTRIAL | R-XBGA-B30 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 30 | UNSPECIFIED | BGA30,5X6,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.8 mm | 3 mm | 675 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
LM4921ITLX/NOPB
Texas Instruments
|
$1.4648 | Yes | Yes | Active | VFBGA | 50 mW | 5.5 V | CONSUMER CIRCUIT | 1 | 10 mA | 2.6 V | INDUSTRIAL | R-PBGA-B20 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | BGA20,4X5,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.2 mm | 2.72 mm | 675 µm | TEXAS INSTRUMENTS INC | VFBGA, BGA20,4X5,20 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | BGA | 20 | ||||||||
|
LM4924MM/NOPB
Texas Instruments
|
$1.6693 | Yes | Yes | Active | 2 | 20 kHz | TSSOP | 40 mW | 0.1 % | 3.6 V | AUDIO AMPLIFIER | 1 | 1.9 mA | 1.5 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.09 mm | TEXAS INSTRUMENTS INC | MSOP-10 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | MSOP | 10 | |||||
|
LM49250RL/NOPB
Texas Instruments
|
$1.7408 | Yes | Yes | Obsolete | 2 | VFBGA | 1.23 W | 5.5 V | CLASS D AUDIO AMPLIFIER | 3 | 2.7 V | INDUSTRIAL | S-XBGA-B36 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 36 | UNSPECIFIED | BGA36,6X6,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 725 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |