Filter Your Search
1 - 1 of 1 results
|
LM49251TLX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 2 | VFBGA | 1.37 W | 84 dB | VOLUME CONTROL CIRCUIT | 98 dB | 3 | 6.8 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-XBGA-B30 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 30 | UNSPECIFIED | BGA30,5X6,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.8 mm | 3 mm | 675 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 |