Filter Your Search
1 - 3 of 3 results
|
LM4950TSX/NOPB
Texas Instruments
|
$1.9507 | Yes | No | Active | 2 | 20 kHz | TO-263 | 7.5 W | 16 V | AUDIO AMPLIFIER | 1 | 30 mA | 9.6 V | INDUSTRIAL | R-PSSO-G9 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 9 | PLASTIC/EPOXY | SMSIP9H,.5,38 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 970 µm | SINGLE | 8.69 mm | 10.16 mm | 4.72 mm | TEXAS INSTRUMENTS INC | D2PAK | ROHS COMPLIANT, PLASTIC, TO-263, 9 PIN | 4 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
LM4950TSX/NOPB
Rochester Electronics LLC
|
Check for Price | Yes | Active | 2 | 20 kHz | 3.1 W | 16 V | AUDIO AMPLIFIER | 1 | 9.6 V | INDUSTRIAL | R-PSSO-G9 | COMMERCIAL | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 9 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN SILVER COPPER | GULL WING | 970 µm | SINGLE | 8.69 mm | 10.16 mm | 4.72 mm | ROCHESTER ELECTRONICS INC | D2PAK | , | 4 | unknown | Audio Amplifier | |||||||||
|
LM4950TSX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 2 | 20 kHz | 3.1 W | 16 V | AUDIO AMPLIFIER | 1 | 30 mA | 9.6 V | INDUSTRIAL | R-PSSO-G9 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 9 | PLASTIC/EPOXY | SMSIP9H,.5,38 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 970 µm | SINGLE | 8.69 mm | 10.16 mm | 4.72 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TO-263, 9 PIN | not_compliant | EAR99 | 8542.33.00.01 |