Filter Your Search
1 - 2 of 2 results
|
LM4995SD/NOPB
Texas Instruments
|
$1.6299 | Yes | Yes | Active | 1 | 20 kHz | VSON | 1.3 W | 5.5 V | AUDIO AMPLIFIER | 1 | 2.5 mA | 2.4 V | INDUSTRIAL | S-XDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | SOIC | LLP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LM4995SD/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1 | 20 kHz | VSON | 1.25 W | 5.5 V | AUDIO AMPLIFIER | 1 | 2.5 mA | 2.4 V | INDUSTRIAL | S-XDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | 3 X 3 MM, 0.5 PICTH, ROHS COMPLIANT, LLP-8 | unknown | EAR99 | 8542.33.00.01 |