Filter Your Search
1 - 2 of 2 results
|
LM5007MMX/NOPB
National Semiconductor Corporation
|
$1.8773 | Yes | Transferred | 48 V | 75 V | 9 V | 900 mA | YES | BUCK | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | AUTOMOTIVE | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.09 mm | NATIONAL SEMICONDUCTOR CORP | MSOP-8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LM5007MMX/NOPB
Texas Instruments
|
$2.5500 | Yes | Yes | Active | 48 V | 75 V | 9 V | 2.5 V | 73 V | 500 mA | 1 | YES | BUCK | 800 kHz | SWITCHING REGULATOR | 1 | AUTOMOTIVE | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.09 mm | TEXAS INSTRUMENTS INC | MSOP-8 | compliant | EAR99 | 8542.39.00.01 | MSOP | 8 | Texas Instruments |