Filter Your Search
1 - 2 of 2 results
|
LM5009AMM/NOPB
Texas Instruments
|
$2.3100 | Yes | Yes | Active | 48 V | 95 V | 6 V | 2.5 V | 85 V | 150 mA | 1 | YES | BUCK | 600 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5V | SWITCHING REGULATOR | 1 | AUTOMOTIVE | S-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | VSSOP-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
LM5009AMM/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 150 mA | YES | VOLTAGE-MODE | R-PDSO-G8 | e3 | Not Qualified | 1 | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant |