Filter Your Search
1 - 2 of 2 results
|
LM5071MTX-80/NOPB
Texas Instruments
|
$1.8342 | Yes | Yes | Active | 48 V | 60 V | 1.8 V | 100 mA | YES | SINGLE | 665 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM5071MTX-80/NOPB
National Semiconductor Corporation
|
$1.8773 | Yes | Transferred | 100 mA | YES | 665 kHz | CURRENT-MODE | R-PDSO-G16 | e3 | Not Qualified | 1 | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant |