Filter Your Search
1 - 2 of 2 results
|
LM5072MHX-80/NOPB
Texas Instruments
|
$5.0059 | Yes | Yes | Active | 48 V | 7.7 V | 70 V | 9 V | 180 mA | YES | SINGLE | 645 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | HSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM5072MHX-80/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 48 V | 7.7 V | 70 V | 9 V | 180 mA | YES | SINGLE | 645 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | HSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | NATIONAL SEMICONDUCTOR CORP | HSSOP, TSSOP16,.25 | compliant | EAR99 | 8542.39.00.01 |