Filter Your Search
1 - 2 of 2 results
![]() |
LM5115SDX/NOPB
Texas Instruments
|
$2.1758 | Yes | Yes | Active | 12 V | 7 V | 75 V | 4.5 V | 750 mV | 13.5 V | 100 mA | 1 | YES | PUSH-PULL | 1 MHz | ALSO OPERATES IN ADJ MODE FROM 0.75V TO ... more | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVSON | SOLCC16,.2,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 5 mm | 5 mm | 800 µm | TEXAS INSTRUMENTS INC | SON | HVSON, SOLCC16,.2,20 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM5115SDX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 12 V | 7 V | 30 V | 4.5 V | 100 mA | YES | PUSH-PULL | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE FROM ... more | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | HVSON | SOLCC16,.2,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 5 mm | 5 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | ROHS COMPLIANT, LLP-16 | unknown | EAR99 | 8542.39.00.01 |