Filter Your Search
1 - 1 of 1 results
|
LM5146QRGYRQ1
Texas Instruments
|
$2.5678 | Yes | Yes | Active | 48 V | 100 V | 5.5 V | 800 mV | 60 V | 30 A | 1 | YES | BUCK | 1 MHz | OUTPUT IN ADJUSTABLE MODE IS 0.8V TO 60V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PQCC-N20 | e3 | 2 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 20 | PLASTIC/EPOXY | HQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | MATTE TIN | NO LEAD | QUAD | 3.5 mm | 4.5 mm | 1 mm | TEXAS INSTRUMENTS INC | HQCCN, | compliant | EAR99 | 8542.39.00.01 | 2018-12-13 | Texas Instruments |