Filter Your Search
1 - 1 of 1 results
|
LM5163HQDDARQ1
Texas Instruments
|
$2.1899 | Yes | Yes | Active | 24 V | 100 V | 6 V | 1.2 V | 90 V | 500 mA | 24 V | 880 µA | 1 | YES | BUCK | 1 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | AUTOMOTIVE | R-PDSO-G8 | e4 | 2 | 165 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HSOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | TEXAS INSTRUMENTS INC | SO POWER PAD-8 | compliant | EAR99 | 8542.39.00.01 | 2020-01-10 | Texas Instruments |