Filter Your Search
1 - 4 of 4 results
|
LM5574QMTX/NOPB
Texas Instruments
|
$2.4957 | Yes | Yes | Active | 48 V | 7.15 V | 75 V | 6 V | 1.23 V | 70 V | 500 mA | 1 | YES | BUCK | 500 kHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE AS LOW AS 1.225V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
LM5574QMTX
Texas Instruments
|
Check for Price | No | Obsolete | 48 V | 75 V | 6 V | YES | BUCK | 545 kHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE AS LOW AS 1.225V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G16 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LM5574QMTX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 48 V | 75 V | 6 V | 500 mA | YES | BUCK | 545 kHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE AS LOW AS 1.225V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LM5574QMTX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 48 V | 75 V | 6 V | 500 mA | YES | BUCK | 545 kHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE AS LOW AS 1.225V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G16 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP-16 | not_compliant | EAR99 | 8542.39.00.01 |