Filter Your Search
1 - 2 of 2 results
|
LM5575MHX/NOPB
National Semiconductor Corporation
|
$2.9574 | Yes | Transferred | 1.5 A | YES | 545 kHz | CURRENT-MODE | R-PDSO-G16 | e3 | Not Qualified | 1 | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||||||||
|
LM5575MHX/NOPB
Texas Instruments
|
$3.8707 | Yes | Yes | Active | 48 V | 7.15 V | 75 V | 6 V | 1.23 V | 70 V | 1.5 A | 1 | YES | BUCK | 500 kHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE AS LOW AS 1.225V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G16 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | compliant | TSSOP | GREEN, PLASTIC, HTSSOP-16 | 16 | EAR99 | 8542.39.00.01 | Texas Instruments |