Filter Your Search
1 - 2 of 2 results
|
LM5576MHX/NOPB
Texas Instruments
|
$4.4744 | Yes | Yes | Active | 48 V | 75 V | 6 V | 1.23 V | 70 V | 3 A | 1 | YES | BUCK | 500 kHz | SEATED HGT-NOM; ADJUSTABLE OUTPUT VOLTAGE AS LOW AS 1.225 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G20 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | TEXAS INSTRUMENTS INC | HTSSOP-20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
LM5576MHX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3 A | YES | 545 kHz | CURRENT-MODE | R-PDSO-G20 | e3 | Not Qualified | 1 | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant |