Filter Your Search
1 - 2 of 2 results
|
LM611AMJ/883
Rochester Electronics LLC
|
Check for Price | Active | 6 mV | 0.65 V/us | 30 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 36 V | MILITARY | 500 | R-GDIP-T8 | 90 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
LM611AMJ/883
Texas Instruments
|
Check for Price | No | Obsolete | 6 mV | 0.65 V/us | 30 nA | 320 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 nA | YES | NO | 0.45 V/us | 36 V | MILITARY | 500 | 40000 | R-GDIP-T8 | Not Qualified | 90 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.16 mm | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.33.00.01 | DIP | 8 |