Filter Your Search
1 - 8 of 8 results
|
LM6125H/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 50 mV | 50 MHz | 1200 V/us | 20 mA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | 7 µA | 550 V/us | 36 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||||||
|
LM6125H
Texas Instruments
|
Check for Price | Obsolete | 50 mV | 50 MHz | 50 V/us | 7 µA | 1 | BUFFER | 15 V | -15 V | -18 V | 18 V | MILITARY | O-MBCY-W8 | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | , | unknown | EAR99 | 8542.33.00.01 | BCY | 8 | |||||||||||||
|
LM6125H/883
Texas Instruments
|
Check for Price | Obsolete | 50 mV | 50 MHz | 50 V/us | 7 µA | 1 | BUFFER | 15 V | -15 V | -18 V | 18 V | MILITARY | O-MBCY-W8 | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | , | compliant | EAR99 | 8542.33.00.01 | BCY | 8 | ||||||||||||
|
LM6125H
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 50 mV | 50 MHz | 800 V/us | 7 µA | 20 mA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | 7 µA | -18 V | 550 V/us | 18 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | BCY | 8 | ||||
|
LM6125H/883B
Texas Instruments
|
Check for Price | No | Obsolete | 50 mV | 50 MHz | 1200 V/us | 20 mA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | 7 µA | 550 V/us | 36 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||||||
|
LM6125H/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 30 mV | 50 MHz | 800 V/us | 4 µA | 20 mA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | 4 µA | -18 V | 550 V/us | 18 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | BCY | 8 | |||
|
LM6125MD8
National Semiconductor Corporation
|
Check for Price | Obsolete | 50 mV | 50 MHz | 1200 V/us | 7 µA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | MILITARY | X-XUUC-N | Not Qualified | 125 °C | -55 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, | unknown | EAR99 | 8542.33.00.01 | WAFER | ||||||||||||
|
LM6125MD8
Texas Instruments
|
Check for Price | Obsolete | 50 mV | 50 MHz | 1200 V/us | 7 µA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | MILITARY | X-XUUC-N | Not Qualified | 125 °C | -55 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, | unknown | EAR99 | 8542.33.00.01 |