Filter Your Search
1 - 2 of 2 results
|
LM6142AMJ-QML
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.5 mV | 15 V/us | 526 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 35 V | MILITARY | 6000 | R-GDIP-T8 | e0 | 84 dB | 1 | 125 °C | -55 °C | 260 | MIL-38535-Q | 40 | MIL-38535-Q V | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown | |||||
|
LM6142AMJ-QML
Texas Instruments
|
Check for Price | Obsolete | 5 V/us | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 35 V | MILITARY | R-GDIP-T8 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 |