Filter Your Search
1 - 4 of 4 results
|
LM6221H
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 60 mV | 50 MHz | 1200 V/us | 7 µA | 20 mA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | 7 µA | -18 V | 550 V/us | 18 V | INDUSTRIAL | O-MBCY-W8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | , CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||
|
LM6221N
Texas Instruments
|
Check for Price | Obsolete | 60 mV | 50 MHz | 800 V/us | 7 µA | 1 | BUFFER | 15 V | -15 V | -18 V | 18 V | INDUSTRIAL | R-PDIP-T8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||
|
LM6221H
Texas Instruments
|
Check for Price | Obsolete | 60 mV | 50 MHz | 800 V/us | 7 µA | 1 | BUFFER | 15 V | -15 V | -18 V | 18 V | INDUSTRIAL | O-MBCY-W8 | 85 °C | -40 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | , | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
LM6221N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 60 mV | 50 MHz | 1200 V/us | 7 µA | 20 mA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | 7 µA | -18 V | 550 V/us | 18 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 |