Filter Your Search
1 - 1 of 1 results
|
LM62440CPPQRJRRQ1
Texas Instruments
|
$2.0712 | Yes | Yes | Active | 13.5 V | 5 V | 36 V | 3 V | 1 V | 34 V | 4 A | 1 | YES | BUCK | 2.2 MHz | ALSO HAS PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PQCC-N14 | e3 | 2 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | VQCCN | LCC14,.14X.16(UNSPEC) | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | QUAD | 3.5 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | QCCN, | compliant | EAR99 | 8542.39.00.01 | 2020-02-25 |