Filter Your Search
1 - 1 of 1 results
|
LM63625DQDRRRQ1
Texas Instruments
|
$1.7716 | Yes | Yes | Active | 13.5 V | 3.3 V | 36 V | 3.5 V | 1 V | 20 V | 2.5 A | 1 | YES | BUCK | 2.2 MHz | ALSO HAS CONTROL TECHNIQUE OF PFM; ALSO HAS 5V O/P VOL-NOM | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N12 | e4 | 2 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | WSON-12 | compliant | EAR99 | 8542.39.00.01 | 2020-06-03 | Texas Instruments |