Filter Your Search
1 - 2 of 2 results
|
LM6588MAX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 4 mV | 11 V/us | 1 µA | 6 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 1 µA | YES | NO | NO | NO | NO | NO | 18 V | INDUSTRIAL | 15300 | 5600 | NO | R-PDSO-G14 | Not Qualified | e3 | 105 dB | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.899 mm | 8.6235 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
LM6588MAX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Not Recommended | 4 mV | 24 MHz | 11 V/us | 1 µA | 6 mA | 75 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 1 µA | YES | 150 nA | NO | NO | NO | NO | NO | 8 V/us | 18 V | INDUSTRIAL | 15300 | 5600 | NO | R-PDSO-G14 | Not Qualified | e3 | 105 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.899 mm | 8.6235 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |