Filter Your Search
1 - 7 of 7 results
![]() |
LM710CN
Rochester Electronics LLC
|
Check for Price | Active | 5 mV | 9 µA | 40 ns | 1 | COMPARATOR | 12 V | -6 V | BIPOLAR | -7 V | OPEN-EMITTER | 14 V | COMMERCIAL | R-PDIP-T14 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
LM710CN
Texas Instruments
|
Check for Price | No | Obsolete | 5 mV | 9 µA | 40 ns | 1 | COMPARATOR | 12 V | -6 V | BIPOLAR | 25 µA | -7 V | OPEN-EMITTER | 14 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
LM710CN/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 mV | 40 ns | 1 | COMPARATOR | 12 V | -6 V | BIPOLAR | -7 V | 14 V | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
![]() |
LM710CN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 mV | 9 µA | 40 ns | 1 | COMPARATOR | 12 V | -6 V | BIPOLAR | 25 µA | -7 V | OPEN-EMITTER | 14 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 14 | |||||
|
LM710CN/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 mV | 40 ns | 1 | COMPARATOR | 12 V | -6 V | BIPOLAR | -7 V | 14 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
LM710CN/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 mV | 40 ns | 1 | COMPARATOR | 12 V | -6 V | BIPOLAR | -7 V | 14 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
LM710CN/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 mV | 40 ns | 1 | COMPARATOR | 12 V | -6 V | BIPOLAR | -7 V | 14 V | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 |