Filter Your Search
1 - 2 of 2 results
|
LM710CN/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 mV | 40 ns | 1 | COMPARATOR | 12 V | -6 V | BIPOLAR | -7 V | 14 V | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||
|
LM710CN/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 mV | 40 ns | 1 | COMPARATOR | 12 V | -6 V | BIPOLAR | -7 V | 14 V | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 |