Filter Your Search
1 - 2 of 2 results
|
LM715MH
Texas Instruments
|
Check for Price | Obsolete | 7.5 mV | 38 V/us | 750 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | MILITARY | 65000 | O-MBCY-W10 | 92 dB | 125 °C | -55 °C | 10 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | BCY | , | 10 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
LM715MH
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 mV | 38 V/us | 750 nA | 7 mA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 750 nA | NO | NO | -18 V | 15 V/us | 18 V | MILITARY | 15000 | O-MBCY-W10 | Not Qualified | e0 | 92 dB | 125 °C | -55 °C | 10 | METAL | TO-100 | CAN10,.23 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | TO-100, CAN10,.23 | 10 | unknown | EAR99 | 8542.33.00.01 |