Filter Your Search
1 - 2 of 2 results
![]() |
LM7171BIMX/NOPB
Texas Instruments
|
$2.4175 | Yes | Yes | Lifetime Buy | 1 mV | 140 MHz | 4100 V/us | 10 µA | 8.5 mA | 75 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 µA | YES (AVCL>=2) | 4 µA | NO | NO | NO | -18 V | NO | NO | 18 V | INDUSTRIAL | 200000 | 2200 | YES | R-PDSO-G8 | Not Qualified | e3 | 105 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | 0.150 INCH, GREEN, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
![]() |
LM7171BIMX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.5 mV | 950 V/us | 10 µA | 9.5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 µA | YES (AVCL>=2) | NO | NO | NO | -18 V | NO | NO | 18 V | INDUSTRIAL | 125000 | 2200 | YES | R-PDSO-G8 | Not Qualified | e3 | 104 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | 0.150 INCH, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 |