Filter Your Search
1 - 10 of 13 results
|
LM723CN
RCA
|
Check for Price | No | Transferred | 1 | NO | ADJUSTABLE | 37 V | 2 V | BIPOLAR | R-PDIP-T14 | e0 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-14 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
LM723CN
Samsung Semiconductor
|
Check for Price | No | Obsolete | 3 V | 50 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 38 V | 3 V | 0.1 | 0.6 % | 1 | 37 V | 2 V | BIPOLAR | R-PDIP-T14 | e0 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP-14 | compliant | EAR99 | 8542.39.00.01 | DIP | 14 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||
|
LM723CN/B+
Texas Instruments
|
Check for Price | No | Obsolete | 1 | NO | ADJUSTABLE | 37 V | 2 V | BIPOLAR | R-PDIP-T14 | e0 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
LM723CN
National Semiconductor Corporation
|
Check for Price | No | Transferred | 4.85 V | 150 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 38 V | 3 V | 0.018 | 0.6 % | 1 | 37 V | 2 V | BIPOLAR | R-PDIP-T14 | e0 | Not Qualified | 1 | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.18 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-14 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||
|
LM723CN
Texas Instruments
|
Check for Price | No | Obsolete | 4.85 V | 150 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 38 V | 3 V | 0.018 | 0.6 % | 1 | 37 V | 2 V | BIPOLAR | R-PDIP-T14 | e0 | Not Qualified | 1 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 5.334 mm | TEXAS INSTRUMENTS INC | PLASTIC, DIP-14 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 14 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | |||||
|
LM723CN/A+
Texas Instruments
|
Check for Price | No | Obsolete | 1 | NO | ADJUSTABLE | 37 V | 2 V | BIPOLAR | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
LM723CN
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3 V | 50 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 38 V | 3 V | 0.5 | 0.6 % | 1 | 37 V | 2 V | BIPOLAR | R-PDIP-T14 | e4 | Not Qualified | 125 °C | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20 mm | 5.1 mm | STMICROELECTRONICS | ROHS COMPLIANT, PLASTIC, DIP-14 | unknown | EAR99 | 8542.39.00.01 | DIP | 14 | Adjustable,Positive,Single Output,Standard Drop | STMicroelectronics | |||||
|
LM723CN/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 150 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 38 V | 3 V | 1 | 37 V | 2 V | BIPOLAR | R-PDIP-T14 | e3 | Not Qualified | 1 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 5.334 mm | TEXAS INSTRUMENTS INC | DIP-14 | compliant | EAR99 | 8542.39.00.01 | DIP | 14 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | ||||||||
|
LM723CN/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | NO | ADJUSTABLE | 37 V | 2 V | BIPOLAR | R-PDIP-T14 | e0 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
LM723CN/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | NO | ADJUSTABLE | 37 V | 2 V | BIPOLAR | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 |