Filter Your Search
1 - 2 of 2 results
|
LM7321MFX/NOPB
Texas Instruments
|
$1.2050 | Yes | Yes | Active | 6 mV | 18 V/us | 1.5 µA | 1.7 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | 200 nA | NO | NO | NO | -17.5 V | NO | NO | 17.5 V | AUTOMOTIVE | 20000 | 560 | NO | R-PDSO-G5 | Not Qualified | e3 | 80 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LM7321MFX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 6 mV | 12.3 V/us | 1.5 µA | 2.4 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 1.5 nA | YES | NO | NO | NO | -17.5 V | NO | NO | 17.5 V | AUTOMOTIVE | 16000 | 560 | NO | R-PDSO-G5 | Not Qualified | e3 | 80 dB | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | SSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23 | ROHS COMPLIANT, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 |