Filter Your Search
1 - 10 of 64 results
|
LM7332MMX/NOPB
Texas Instruments
|
$1.2604 | Yes | Yes | Active | 4 mV | 12 V/us | 2.5 µA | 2.3 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | 300 nA | NO | YES | NO | -17.5 V | NO | NO | 17.5 V | AUTOMOTIVE | 19000 | 65 | NO | S-PDSO-G8 | Not Qualified | e3 | 74 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
LM7332MME/NOPB
Texas Instruments
|
$1.9236 | Yes | Yes | Lifetime Buy | 4 mV | 12 V/us | 2.5 µA | 2.3 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | 300 nA | NO | YES | NO | -17.5 V | NO | NO | 17.5 V | AUTOMOTIVE | 19000 | 65 | NO | S-PDSO-G8 | Not Qualified | e3 | 74 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
LM7332MM/NOPB
Texas Instruments
|
$2.0432 | Yes | Yes | Lifetime Buy | 4 mV | 12 V/us | 2.5 µA | 2.3 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | 300 nA | NO | YES | NO | -17.5 V | NO | NO | 17.5 V | AUTOMOTIVE | 19000 | 65 | NO | S-PDSO-G8 | Not Qualified | e3 | 74 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, VSSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
LM7332MA/NOPB
Texas Instruments
|
$2.1239 | Yes | Yes | Lifetime Buy | 4 mV | 12 V/us | 2.5 µA | 2.3 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | 300 nA | NO | YES | NO | -17.5 V | NO | NO | 17.5 V | AUTOMOTIVE | 19000 | 65 | NO | R-PDSO-G8 | Not Qualified | e3 | 74 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
LM7332MAX/NOPB
Texas Instruments
|
$2.2043 | Yes | Yes | Active | 4 mV | 12 V/us | 2.5 µA | 2.3 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | 300 nA | NO | YES | NO | -17.5 V | NO | NO | 17.5 V | AUTOMOTIVE | 19000 | 65 | NO | R-PDSO-G8 | Not Qualified | e3 | 74 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
LM733DD/C
General Electric Solid State
|
Check for Price | No | Obsolete | BIPOLAR | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | VIDEO AMPLIFIER | |||||||||||||||||||||||||||||||||||||||
|
LM733H
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | BIPOLAR | 1 | MILITARY | O-MBCY-W10 | Not Qualified | e0 | 125 °C | -55 °C | 10 | METAL | TO-96 | CAN10,.23 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-96, CAN10,.23 | unknown | EAR99 | 8542.33.00.01 | VIDEO AMPLIFIER | |||||||||||||||||||||||||||||||||||||||
|
LM733H
Texas Instruments
|
Check for Price | Obsolete | 120 MHz | 40 µA | 27 mA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 6 V | -6 V | VOLTAGE-FEEDBACK | 20 µA | NO | 5 µA | NO | NO | -8 V | NO | NO | 8 V | MILITARY | YES | O-MBCY-W10 | 86 dB | 125 °C | -55 °C | 10 | METAL | CAN10,.2 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | , CAN10,.2 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||
|
LM733DD/B
General Electric Solid State
|
Check for Price | No | Obsolete | BIPOLAR | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | VIDEO AMPLIFIER | |||||||||||||||||||||||||||||||||||||||
|
LM7332MM/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 6 mV | 15.2 V/us | 3 mA | 2 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 2 µA | YES | NO | NO | NO | NO | NO | 17.5 V | AUTOMOTIVE | 7500 | 1780 | NO | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 635 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant |