Parametric results for: LM741AH-MIL under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: lm741ahmil
Select parts from the table below to compare.
Compare
Compare
LM741AH-MIL
Texas Instruments
Check for Price No No Obsolete 4 mV 0.7 V/us 210 nA 2.8 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 80 nA YES NO -22 V 0.3 V/us 22 V MILITARY 1500 10000 O-MBCY-W8 Not Qualified e0 95 dB 125 °C -55 °C MIL-STD-883 8 METAL CAN8,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP BCY , CAN8,.2 8 unknown EAR99 8542.33.00.01
LM741AH-MIL
Rochester Electronics LLC
Check for Price Active 4 mV 0.7 V/us 210 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V MILITARY 1500 O-MBCY-W8 95 dB 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 8 METAL ROUND CYLINDRICAL NO WIRE BOTTOM ROCHESTER ELECTRONICS LLC , unknown EAR99 8542.33.00.01
LM741AH-MIL
National Semiconductor Corporation
Check for Price No Obsolete 4 mV 0.7 V/us 210 nA 2.8 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 80 nA YES NO -22 V 0.3 V/us 22 V MILITARY 1500 10000 O-MBCY-W8 Not Qualified e0 95 dB 125 °C -55 °C MIL-STD-883 8 METAL CAN8,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP BCY , CAN8,.2 8 unknown EAR99 8542.33.00.01