Parametric results for: LM741H/883 under Operational Amplifiers

Filter Your Search

1 - 10 of 13 results

|
-
-
-
-
-
-
Manufacturer Part Number: lm741h883
Select parts from the table below to compare.
Compare
Compare
LM741H/883
Texas Instruments
$14.8354 Yes Yes Active 3 mV 0.5 V/us 1.5 µA 2.8 mA 70 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 210 nA YES 200 nA NO NO NO -22 V NO NO 22 V MILITARY 1000 25000 NO O-MBCY-W8 Not Qualified 90 dB 1 125 °C -55 °C MIL-STD-883 8 METAL TO-99 CAN8,.2 ROUND CYLINDRICAL TRAY NO WIRE 2.54 mm BOTTOM 5.72 mm 9.08 mm 9.08 mm TEXAS INSTRUMENTS INC BCY TO-99, CAN8,.2 8 not_compliant EAR99 8542.33.00.01 Texas Instruments
LM741H/883C
National Semiconductor Corporation
Check for Price No Obsolete 6 mV 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK YES NO MILITARY O-MBCY-W8 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 8 METAL CAN8,.2 ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP , CAN8,.2 unknown EAR99 8542.33.00.01
LM741H/883C
Texas Instruments
Check for Price No Obsolete 6 mV 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK YES NO MILITARY O-MBCY-W8 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 8 METAL CAN8,.2 ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP , CAN8,.2 unknown EAR99 8542.33.00.01
LM741H/883/NOPB
National Semiconductor Corporation
Check for Price Yes Obsolete 6 mV 3.5 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO 22 V MILITARY 25000 O-MBCY-W8 Not Qualified 1 125 °C -55 °C 260 38535Q/M;38534H;883B 8 METAL CAN8,.2 ROUND CYLINDRICAL TRAY WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP , CAN8,.2 unknown EAR99 8542.33.00.01
LM741H/883B
AMD
Check for Price Obsolete OPERATIONAL AMPLIFIER Not Qualified ADVANCED MICRO DEVICES INC , unknown EAR99 8542.33.00.01
LM741H/883/NOPB
Texas Instruments
Check for Price Yes Obsolete 6 mV 3.5 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO 22 V MILITARY 25000 O-MBCY-W8 Not Qualified 1 125 °C -55 °C 260 38535Q/M;38534H;883B 8 METAL CAN8,.2 ROUND CYLINDRICAL TRAY WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP , CAN8,.2 unknown EAR99 8542.33.00.01
LM741H/883B
National Semiconductor Corporation
Check for Price No Obsolete 6 mV 1.5 µA 2.8 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK YES NO MILITARY 1000 O-MBCY-W8 Not Qualified e0 90 dB 125 °C -55 °C 38535Q/M;38534H;883B 8 METAL TO-99 CAN8,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP BCY TO-99, CAN8,.2 8 unknown EAR99 8542.33.00.01
LM741H/883B
Texas Instruments
Check for Price No Obsolete 6 mV 1.5 µA 2.8 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK YES NO MILITARY 1000 O-MBCY-W8 Not Qualified e0 90 dB 125 °C -55 °C 38535Q/M;38534H;883B 8 METAL TO-99 CAN8,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP TO-99, CAN8,.2 unknown EAR99 8542.33.00.01
LM741H/883
National Semiconductor Corporation
Check for Price No Transferred 5 mV 0.2 V/us 500 nA 3.5 mA 70 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -22 V 22 V MILITARY 250 25000 O-MBCY-W8 Not Qualified e0 70 dB 1 125 °C -55 °C 260 MIL-STD-883 40 8 METAL TO-99 CAN8,.2 ROUND CYLINDRICAL TRAY NO Tin/Lead (Sn63Pb37) WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP BCY TO-99, CAN8,.2 8 not_compliant EAR99 8542.33.00.01
LM741H/883B
General Electric Solid State
Check for Price No Obsolete 6 mV 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK YES NO +-15 V MILITARY O-MBCY-W8 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 8 METAL CAN8,.2 ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM GENERAL ELECTRIC SOLID STATE , CAN8,.2 unknown