Filter Your Search
1 - 10 of 13 results
|
LM741H/883
Texas Instruments
|
$14.8354 | Yes | Yes | Active | 3 mV | 0.5 V/us | 1.5 µA | 2.8 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 210 nA | YES | 200 nA | NO | NO | NO | -22 V | NO | NO | 22 V | MILITARY | 1000 | 25000 | NO | O-MBCY-W8 | Not Qualified | 90 dB | 1 | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | TRAY | NO | WIRE | 2.54 mm | BOTTOM | 5.72 mm | 9.08 mm | 9.08 mm | TEXAS INSTRUMENTS INC | BCY | TO-99, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
LM741H/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 6 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||
|
LM741H/883C
Texas Instruments
|
Check for Price | No | Obsolete | 6 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||
|
LM741H/883/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 6 mV | 3.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | 22 V | MILITARY | 25000 | O-MBCY-W8 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | TRAY | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||
|
LM741H/883B
AMD
|
Check for Price | Obsolete | OPERATIONAL AMPLIFIER | Not Qualified | ADVANCED MICRO DEVICES INC | , | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LM741H/883/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 6 mV | 3.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | 22 V | MILITARY | 25000 | O-MBCY-W8 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | TRAY | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||
|
LM741H/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 6 mV | 1.5 µA | 2.8 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | MILITARY | 1000 | O-MBCY-W8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||
|
LM741H/883B
Texas Instruments
|
Check for Price | No | Obsolete | 6 mV | 1.5 µA | 2.8 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | MILITARY | 1000 | O-MBCY-W8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-99, CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||
|
LM741H/883
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 mV | 0.2 V/us | 500 nA | 3.5 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -22 V | 22 V | MILITARY | 250 | 25000 | O-MBCY-W8 | Not Qualified | e0 | 70 dB | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 40 | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | TRAY | NO | Tin/Lead (Sn63Pb37) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | TO-99, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
LM741H/883B
General Electric Solid State
|
Check for Price | No | Obsolete | 6 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | +-15 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | GENERAL ELECTRIC SOLID STATE | , CAN8,.2 | unknown |