Filter Your Search
1 - 2 of 2 results
|
LM741W/883
Rochester Electronics LLC
|
Check for Price | Active | 5 mV | 0.2 V/us | 500 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 250 | S-GDFP-F10 | 70 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 10 | CERAMIC, GLASS-SEALED | DFP | SQUARE | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.1214 mm | 6.1214 mm | ROCHESTER ELECTRONICS LLC | DFP, | unknown | EAR99 | 8542.33.00.01 | ||||||
|
LM741W/883
Texas Instruments
|
Check for Price | Obsolete | 6 mV | 0.2 V/us | 1.5 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 250 | S-CDFP-F8 | Not Qualified | 70 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, METAL-SEALED COFIRED | DFP | SQUARE | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.858 mm | 6.858 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | EAR99 | 8542.33.00.01 | DFP | 10 | Texas Instruments |