Filter Your Search
1 - 10 of 18 results
|
LM75-20B36-C
MORNSUN
|
Check for Price | Yes | Active | 115 V | 36 V | 264 V | 85 V | 32.4 V | 39.6 V | 2.1 A | 1 | NO | YES | 65 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.0707 Vrms | HYBRID | 75.6 W | R-MXMA-X | CB CCC, CE, EN, IEC, UKCA, UL | 70 °C | -30 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 99 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | EAR99 | ||
|
LM75-20B48-C
MORNSUN
|
Check for Price | Yes | Active | 115 V | 48 V | 264 V | 85 V | 43.2 V | 52.8 V | 1.6 A | 1 | NO | YES | 65 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 91.5 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.0707 Vrms | HYBRID | 76.8 W | R-MXMA-X | CB CCC, CE, EN, IEC, UKCA, UL | 70 °C | -30 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 99 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | EAR99 | ||
|
LM75-20B15
MORNSUN
|
Check for Price | Yes | Active | 115 V | 15 V | 264 V | 85 V | 13.5 V | 18 V | 5 A | 1 | NO | YES | 65 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | HYBRID | 75 W | R-MXMA-X | CB CCC, CE, EN, IEC, UKCA, UL | 70 °C | -30 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 99 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | EAR99 | ||
|
LM75-20B05-C
MORNSUN
|
Check for Price | Yes | Active | 115 V | 5 V | 264 V | 85 V | 4.5 V | 5.5 V | 14 A | 1 | NO | YES | 65 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.03535 Vrms | HYBRID | 70 W | R-MXMA-X | CB CCC, CE, EN, IEC, UKCA, UL | 70 °C | -30 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 99 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | EAR99 | ||
|
LM75-20B15-C
MORNSUN
|
Check for Price | Yes | Active | 115 V | 15 V | 264 V | 85 V | 13.5 V | 18 V | 5 A | 1 | NO | YES | 65 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | HYBRID | 75 W | R-MXMA-X | CB CCC, CE, EN, IEC, UKCA, UL | 70 °C | -30 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 99 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | EAR99 | ||
|
LM75-20B36-Q
MORNSUN
|
Check for Price | Yes | Active | 115 V | 36 V | 264 V | 85 V | 32.4 V | 39.6 V | 2.1 A | 1 | NO | YES | 65 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.0707 Vrms | HYBRID | 75.6 W | R-MXMA-X | CB CCC, CE, EN, IEC, UKCA, UL | 70 °C | -30 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 99 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | EAR99 | ||
|
LM75-20B15-Q
MORNSUN
|
Check for Price | Yes | Active | 115 V | 15 V | 264 V | 85 V | 13.5 V | 18 V | 5 A | 1 | NO | YES | 65 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | HYBRID | 75 W | R-MXMA-X | CB CCC, CE, EN, IEC, UKCA, UL | 70 °C | -30 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 99 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | EAR99 | ||
|
LM75-20B12
MORNSUN
|
Check for Price | Yes | Active | 115 V | 12 V | 264 V | 85 V | 10.2 V | 13.8 V | 6 A | 1 | NO | YES | 65 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | HYBRID | 72 W | R-MXMA-X | CB CCC, CE, EN, IEC, UKCA, UL | 70 °C | -30 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 99 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | EAR99 | ||
|
LM75-20B24-Q
MORNSUN
|
Check for Price | Yes | Active | 115 V | 24 V | 264 V | 85 V | 21.6 V | 28.8 V | 3.2 A | 1 | NO | YES | 65 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.053025 Vrms | HYBRID | 76.8 W | R-MXMA-X | CB CCC, CE, EN, IEC, UKCA, UL | 70 °C | -30 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 99 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | EAR99 | ||
|
LM75-20B12-Q
MORNSUN
|
Check for Price | Yes | Active | 115 V | 12 V | 264 V | 85 V | 10.2 V | 13.8 V | 6 A | 1 | NO | YES | 65 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | HYBRID | 72 W | R-MXMA-X | CB CCC, CE, EN, IEC, UKCA, UL | 70 °C | -30 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 99 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | EAR99 |