Filter Your Search
1 - 2 of 2 results
|
LM76005RNPR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 24 V | 60 V | 3.5 V | 1 V | 57 V | 5 A | 24 V | 1 | YES | BUCK | 500 kHz | ALSO HAS CONTROL TECHNIQUE PWM | SWITCHING REGULATOR | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | AUTOMOTIVE | R-PQCC-N30 | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 30 | PLASTIC/EPOXY | HVQCCN | LCC30,.16X.25,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 6 mm | 800 µm | TEXAS INSTRUMENTS INC | WQFN-30 | compliant | EAR99 | 8542.39.00.01 | 2020-02-21 | Texas Instruments | |||
|
PLM76005RNPRQ1
Texas Instruments
|
Check for Price | Obsolete | 24 V | 60 V | 3.5 V | 1 V | 57 V | 5 A | 24 V | YES | BUCK | 500 kHz | ALSO HAS PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PQCC-N30 | 125 °C | -40 °C | AEC-Q100 | 30 | PLASTIC/EPOXY | HVQCCN | LCC30,.16X.25,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 4 mm | 6 mm | 800 µm | TEXAS INSTRUMENTS INC | HVQCCN, LCC30,.16X.25,20 | compliant | EAR99 | 8542.39.00.01 | 2020-02-16 | Texas Instruments |