Filter Your Search
1 - 3 of 3 results
|
LM7805SX/NOPB
Texas Instruments
|
$0.9623 | Yes | No | Active | 30 V | 7.5 V | 5 V | 2 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | BIPOLAR | 3 % | R-PSSO-G3 | e3 | 3 | 125 °C | 245 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.64 mm | 10.18 mm | 4.83 mm | TEXAS INSTRUMENTS INC | TO-263, 3 PIN | not_compliant | 2016-07-23 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | ||||||||||
|
LM7805SX
Texas Instruments
|
Check for Price | Obsolete | 20 V | 7.5 V | 5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-PSSO-G3 | Not Qualified | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 8.635 mm | 10.16 mm | 4.65 mm | NATIONAL SEMICONDUCTOR CORP | TO-263, | unknown | Fixed,Positive,Single Output,Standard Drop | D2PAK | 4 | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LM7805SX
National Semiconductor Corporation
|
Check for Price | Obsolete | 20 V | 7.5 V | 5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-PSSO-G3 | Not Qualified | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 8.635 mm | 10.16 mm | 4.65 mm | NATIONAL SEMICONDUCTOR CORP | TO-263, 3 PIN | unknown | Fixed,Positive,Single Output,Standard Drop |