Filter Your Search
1 - 4 of 4 results
|
LM7812AK
TT Electronics Resistors
|
Check for Price | No | Active | 12 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.48 V | 11.52 V | 4 % | O-MBFM-P2 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | TO-3, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||
|
LM7812AK
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 12 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.48 V | 11.52 V | 4 % | O-MBFM-P2 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | SEMELAB LTD | TO-3, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-204AA | 2 | ||||
|
LM7812AKR1
TT Electronics Resistors
|
Check for Price | Yes | Active | 12 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.48 V | 11.52 V | 4 % | O-MBFM-P2 | e1 | Not Qualified | 150 °C | -55 °C | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | TO-3, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||
|
LM7812AKR1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 12 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.48 V | 11.52 V | 4 % | O-MBFM-P2 | e1 | Not Qualified | 150 °C | -55 °C | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | BOTTOM | SEMELAB LTD | TO-3, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-204AA | 2 |