Filter Your Search
1 - 1 of 1 results
|
LM7824ACT
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 38 V | 27 V | 24 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.24 % | 0.1 % | 1 | 25 V | 23 V | BIPOLAR | 4.17 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SFM | TO-220, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |