Filter Your Search
1 - 6 of 6 results
|
LM78CCVF-J
Rochester Electronics LLC
|
Check for Price | No | End Of Life | 5 V | YES | ANALOG CIRCUIT | 1 | 5.75 V | 4.25 V | MILITARY | S-PQFP-G44 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | ROCHESTER ELECTRONICS LLC | 10 X 10 MM, PLASTIC, QFP-44 | unknown | 8542.39.00.01 | ||||||
|
LM78CCVF-J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | YES | ANALOG CIRCUIT | 1 | 5.75 V | 4.25 V | MILITARY | S-PQFP-G44 | Not Qualified | e0 | 125 °C | -55 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | NATIONAL SEMICONDUCTOR CORP | 10 X 10 MM, PLASTIC, QFP-44 | compliant | ||||||
|
LM78CCVFX
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | YES | ANALOG CIRCUIT | 1 | 2 mA | 5.75 V | 4.25 V | OTHER | S-PQFP-G44 | Not Qualified | 100 °C | -10 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | NATIONAL SEMICONDUCTOR CORP | 10 X 10 MM, PLASTIC, QFP-44 | unknown | ||||||||
|
LM78CCVF
Rochester Electronics LLC
|
Check for Price | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 5.75 V | 4.25 V | OTHER | S-PQFP-G44 | 100 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | ROCHESTER ELECTRONICS LLC | QFP, | unknown | 8542.39.00.01 | |||||||
|
LM78CCVF
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | YES | ANALOG CIRCUIT | 1 | 2 mA | 5.75 V | 4.25 V | OTHER | S-PQFP-G44 | Not Qualified | e0 | 100 °C | -10 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | NATIONAL SEMICONDUCTOR CORP | QFP, | unknown | 8542.39.00.01 | ||||
|
LM78CCVFX
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 5.75 V | 4.25 V | OTHER | S-PQFP-G44 | 100 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | ROCHESTER ELECTRONICS LLC | 10 X 10 MM, PLASTIC, QFP-44 | unknown | 8542.39.00.01 |