Filter Your Search
1 - 1 of 1 results
|
LM78L05ITPX/NOPB
Texas Instruments
|
$0.3544 | Yes | Yes | Active | 20 V | 7 V | 5 V | 1.6 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.075 % | 0.06 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | S-PBGA-B8 | e1 | Not Qualified | 1 | 85 °C | -40 °C | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VFBGA | BGA8,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.3 mm | 1.3 mm | 545 µm | TEXAS INSTRUMENTS INC | BGA | DSBGA-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments |