Filter Your Search
1 - 8 of 8 results
|
LM78L09ACZ
Boca Semiconductor Inc
|
Check for Price | Contact Manufacturer | 9 V | 2.5 V | 100 mA | 1 | NO | FIXED | 35 V | 0.2 % | 0.09 % | BIPOLAR | 5 % | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | 1.27 mm | SINGLE | BOCA SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
LM78L09ACZ
Texas Instruments
|
Check for Price | Obsolete | 24 V | 11.5 V | 9 V | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 9.45 V | 8.55 V | 5 % | O-PBCY-T3 | 125 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | unknown | EAR99 | 8542.39.00.01 | TO-92, 3 PIN | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||||
|
LM78L09ACZ
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 24 V | 11.5 V | 9 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.2 % | 0.09 % | 1 | 9.45 V | 8.55 V | BIPOLAR | 5 % | O-PBCY-T3 | e0 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | TO-92, 3 PIN | Fixed,Positive,Single Output,Standard Drop | TO-92 | 3 | ||||||||||
|
LM78L09ACZ/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 24 V | 11.5 V | 9 V | 2.5 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.2 % | 0.09 % | 1 | 9.45 V | 8.55 V | BIPOLAR | 5 % | O-PBCY-T3 | e2 | Not Qualified | 1 | 125 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Tin/Copper (Sn/Cu) | THROUGH-HOLE | 1.27 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | TO-92, SIP3,.1,50 | Fixed,Positive,Single Output,Standard Drop | TO-92 | 3 | ||||||
|
LM78L09ACZ
Microsemi Corporation
|
Check for Price | Obsolete | 9 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | O-PBCY-T3 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | MICROSEMI CORP | compliant | EAR99 | 8542.39.00.01 | TO-92 | Fixed,Positive,Single Output,Standard Drop | TO-92 | 3 | ||||||||||||||||||||||||||||
|
LM78L09A
Continental Device India Ltd
|
Check for Price | Yes | Active | 24 V | 12 V | 9 V | 1.7 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.175 % | 0.09 % | 1 | 9.45 V | 8.55 V | 5 % | R-PSSO-F3 | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.5 mm | SINGLE | 2.45 mm | 4.5 mm | 1.55 mm | CONTINENTAL DEVICE INDIA LTD | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||
|
LM78L09ACZ/NOPB
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 24 V | 11.5 V | 9 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 9.45 V | 8.55 V | BIPOLAR | O-PBCY-T3 | e2 | COMMERCIAL | 1 | 125 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN COPPER | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | unknown | TO-92, | Fixed,Positive,Single Output,Standard Drop | TO-92 | 3 | |||||||||||||||||
|
LM78L09ACZ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 24 V | 11.5 V | 9 V | 2.5 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.2 % | 0.09 % | 1 | 9.45 V | 8.55 V | BIPOLAR | 5 % | O-PBCY-T3 | e0 | Not Qualified | 1 | 125 °C | 260 | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | not_compliant | PLASTIC, TO-92, 3 PIN | Fixed,Positive,Single Output,Standard Drop |