Filter Your Search
1 - 2 of 2 results
![]() |
LM78L12ACZ/NOPB
Texas Instruments
|
$0.4685 | Yes | Yes | Active | 27 V | 14.5 V | 12 V | 1.6 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.18 % | 0.1 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | O-PBCY-W3 | e3 | Not Qualified | 125 °C | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | WIRE | 1.27 mm | BOTTOM | 4.3 mm | 4.3 mm | 5.34 mm | TEXAS INSTRUMENTS INC | TO-92 | GREEN, PLASTIC, TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | ||
|
LM78L12ACZ/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 27 V | 14.5 V | 12 V | 2.5 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.18 % | 0.1 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | O-PBCY-T3 | e2 | Not Qualified | 125 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN COPPER | THROUGH-HOLE | 1.27 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |