Parametric results for: LM78L12S8-XX-TU under Other Regulators

Filter Your Search

1 - 10 of 55 results

|
-
-
-
-
-
Manufacturer Part Number: lm78l12
Select parts from the table below to compare.
Compare
Compare
LM78L12
Continental Device India Ltd
$0.0576 Active FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR CONTINENTAL DEVICE INDIA LTD compliant EAR99 8542.39.00.01
LM78L12
HTC Korea
$0.0891 Contact Manufacturer 27 V 14.5 V 12 V 1.7 V 100 mA NO FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 0.1 % 1 12.6 V 11.4 V O-XBCY-W3 125 °C -40 °C 3 UNSPECIFIED BCY ROUND CYLINDRICAL NO WIRE BOTTOM TAEJIN TECHNOLOGY CO LTD unknown EAR99 8542.39.00.01 TO-92, 3 PIN Fixed,Positive,Single Output,Ldo
LM78L12TA
HTC Korea
$0.0915 Contact Manufacturer 27 V 14.5 V 12 V 1.7 V 100 mA NO FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 0.1 % 1 12.6 V 11.4 V 5 % O-XBCY-W3 125 °C -40 °C 3 UNSPECIFIED BCY ROUND CYLINDRICAL NO WIRE BOTTOM TAEJIN TECHNOLOGY CO LTD unknown EAR99 8542.39.00.01 , Fixed,Positive,Single Output,Ldo
LM78L12F
HTC Korea
$0.1062 Contact Manufacturer 27 V 14.5 V 12 V 1.7 V 100 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 0.1 % 1 12.6 V 11.4 V 5 % R-PSSO-F3 125 °C -40 °C 3 PLASTIC/EPOXY SOF TO-243 RECTANGULAR SMALL OUTLINE YES FLAT SINGLE TAEJIN TECHNOLOGY CO LTD unknown EAR99 8542.39.00.01 , Fixed,Positive,Single Output,Ldo
LM78L12ACZ
onsemi
$0.1562 Yes Yes Obsolete 27 V 14.5 V 12 V 1.7 V 100 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.25 % 0.1 % 1 12.6 V 11.4 V BIPOLAR 5 % O-PBCY-T3 e3 Not Qualified 125 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE 1.27 mm BOTTOM ONSEMI compliant EAR99 8542.39.00.01 TO-92, 3 PIN Fixed,Positive,Single Output,Standard Drop 135AN onsemi
LM78L12ACM/NOPB
Texas Instruments
$0.6213 Yes Yes Active 27 V 14.5 V 12 V 1.6 V 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.18 % 0.1 % 1 12.6 V 11.4 V BIPOLAR 5 % R-PDSO-G8 e3 Not Qualified 1 125 °C 125 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 GREEN, PLASTIC, SOIC-8 Fixed,Positive,Single Output,Standard Drop Texas Instruments SOIC 8
LM78L12ACMX/NOPB
Texas Instruments
$0.6551 Yes Yes Active 27 V 14.5 V 12 V 1.6 V 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.18 % 0.1 % 1 12.6 V 11.4 V BIPOLAR 5 % R-PDSO-G8 e3 Not Qualified 1 125 °C 125 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 GREEN, PLASTIC, SOIC-8 Fixed,Positive,Single Output,Standard Drop Texas Instruments SOIC 8
LM78L12ACZ/NOPB
Texas Instruments
$0.8811 Yes Yes Active 27 V 14.5 V 12 V 1.6 V 100 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.18 % 0.1 % 1 12.6 V 11.4 V BIPOLAR 5 % O-PBCY-W3 e3 Not Qualified 125 °C 125 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO MATTE TIN WIRE 1.27 mm BOTTOM 4.3 mm 4.3 mm 5.34 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 GREEN, PLASTIC, TO-92, 3 PIN Fixed,Positive,Single Output,Standard Drop Texas Instruments TO-92 3
LM78L12CZ
Texas Instruments
Check for Price No Obsolete 12 V 1 NO FIXED BIPOLAR 10 % e0 Not Qualified 125 °C 3 PLASTIC/EPOXY SIP3,.1,50 NO Tin/Lead (Sn/Pb) 1.27 mm SINGLE NATIONAL SEMICONDUCTOR CORP unknown EAR99 8542.39.00.01 , SIP3,.1,50
LM78L12QTRL
Imagis Co Ltd
Check for Price Contact Manufacturer 27 V 14.5 V 12 V 100 mA YES FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 12.6 V 11.4 V BIPOLAR 5 % R-PSSO-F3 125 °C 3 PLASTIC/EPOXY HSOF TO-243 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.7 mm IMAGIS CO LTD unknown EAR99 8542.39.00.01 , Fixed,Positive,Single Output,Standard Drop