Filter Your Search
1 - 7 of 7 results
|
LM78L18ACH
Texas Instruments
|
Check for Price | No | Obsolete | 18 V | 1 | NO | FIXED | BIPOLAR | 5 % | O-MBCY-W3 | e0 | Not Qualified | 125 °C | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN3/4,.2 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
LM78L18ACZ
Texas Instruments
|
Check for Price | No | Obsolete | 18 V | 1 | NO | FIXED | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP3,.1,50 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
LM78L18ACZ
Boca Semiconductor Inc
|
Check for Price | Contact Manufacturer | BOCA SEMICONDUCTOR CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
LM78L18ACH
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 18 V | 1 | NO | FIXED | BIPOLAR | 5 % | O-MBCY-W3 | e0 | Not Qualified | 125 °C | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN3/4,.2 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
LM78L18ACZ
Microsemi Corporation
|
Check for Price | Obsolete | 18 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | O-PBCY-T3 | e0 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | MICROSEMI CORP | TO-92, | compliant | EAR99 | 8542.39.00.01 | TO-92 | 3 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||
|
LM78L18ACZ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 18 V | 1 | NO | FIXED | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
LM78L18ACZ
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 33 V | 21 V | 18 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.3 % | 0.17 % | 1 | 18.9 V | 17.1 V | BIPOLAR | 5 % | O-PBCY-T3 | e0 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | , SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | TO-92 | 3 | Fixed,Positive,Single Output,Standard Drop |