Filter Your Search
1 - 1 of 1 results
|
LM78LM05Z-XX-TR30
Taitron Components Inc
|
Check for Price | Active | 20 V | 7 V | 5 V | 1.7 V | 200 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.15 % | 0.06 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | O-PBCY-T3 | 125 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR, 13 INCH | NO | THROUGH-HOLE | BOTTOM | TAITRON COMPONENTS INC | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |