Filter Your Search
1 - 2 of 2 results
![]() |
LM78M15CH
Texas Instruments
|
Check for Price | Obsolete | 30 V | 17.6 V | 15 V | 500 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | O-MBCY-W3 | 125 °C | -40 °C | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | TO-39 | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||
![]() |
LM78M15CH/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 30 V | 17.6 V | 15 V | 2.6 V | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.3 % | 0.3 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | O-MBCY-W3 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Nickel/Gold (Ni/Au) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-39 | TO-39, CAN3/4,.2 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |