Filter Your Search
1 - 2 of 2 results
|
LM7912CT/NOPB
Texas Instruments
|
$1.1015 | Yes | Yes | Active | 30 V | 14.5 V | 12 V | 1.1 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.08 % | 0.2 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-XSFM-T3 | e3 | Not Qualified | 1 | 125 °C | 3 | UNSPECIFIED | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 10.16 mm | 14.986 mm | 4.7 mm | TEXAS INSTRUMENTS INC | SFM | TO-220, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | Texas Instruments | ||||
|
LM7912CT/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 30 V | 14.5 V | 12 V | 1.1 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.08 % | 0.2 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSFM-T3 | e3 | Not Qualified | 1 | 125 °C | 260 | 40 | 3 | PLASTIC/EPOXY | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | TO-220, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop |