Filter Your Search
1 - 10 of 52 results
|
LM79L05A
Continental Device India Ltd
|
$0.0858 | Active | 20 V | 7 V | 5 V | 1.7 V | 100 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.15 % | 0.06 % | 1 | 5.25 V | 4.75 V | 5 % | R-PSSO-F3 | 150 °C | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.55 mm | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||
|
LM79L05
HTC Korea
|
$0.0966 | Contact Manufacturer | 20 V | 7 V | 5 V | 100 mA | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | 5 % | O-XBCY-W3 | 125 °C | 3 | UNSPECIFIED | BCY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TAEJIN TECHNOLOGY CO LTD | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | TO-92, 3 PIN | |||||||||||||||||||||||||||
|
LM79L05F
HTC Korea
|
$0.1196 | Contact Manufacturer | 20 V | 7 V | 5 V | 100 mA | YES | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | 5 % | R-PSSO-F3 | 125 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | SINGLE | TAEJIN TECHNOLOGY CO LTD | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | , | ||||||||||||||||||||||||||
|
LM79L05ACZ
onsemi
|
$0.1551 | Yes | Obsolete | 20 V | 7 V | 5 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.15 % | 0.06 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | O-PBCY-T3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.05,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | ONSEMI | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | TO-92, 3 PIN | 135AN | onsemi | ||||||||||||
|
LM79L05ACZ/NOPB
Texas Instruments
|
$0.5171 | Yes | Yes | Active | 20 V | 7 V | 5 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.06 % | 0.05 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | O-PBCY-T3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | 4.3 mm | 4.3 mm | 5.34 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | GREEN, PLASTIC, TO-92, 3 PIN | Texas Instruments | TO-92 | 3 | |||||||
|
LM79L05ACM/NOPB
Texas Instruments
|
$0.6230 | Yes | Yes | Active | 20 V | 7 V | 5 V | 1.7 V | 100 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.06 % | 0.05 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | GREEN, PLASTIC, SOIC-8 | Texas Instruments | SOIC | 8 | |||
|
LM79L05TA
HTC Korea
|
Check for Price | Contact Manufacturer | 20 V | 7 V | 5 V | 100 mA | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | 5 % | O-XBCY-W3 | 125 °C | 3 | UNSPECIFIED | BCY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TAEJIN TECHNOLOGY CO LTD | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | , | |||||||||||||||||||||||||||
|
LM79L05ACTLX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 20 V | 7 V | 5 V | 2 V | 100 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.06 % | 0.05 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PBGA-B6 | e1 | Not Qualified | 1 | 125 °C | 260 | 40 | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.006 mm | 1.793 mm | 600 µm | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | MICRO, BUMP, SMD-6 | |||||||
|
LM79L05LP
FCI Semiconductor
|
Check for Price | Contact Manufacturer | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||||||||||||||||||
|
LM79L05ACTL
Texas Instruments
|
Check for Price | No | No | Obsolete | 20 V | 7 V | 5 V | 100 mA | YES | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PBGA-B6 | e0 | Not Qualified | 1 | 125 °C | 6 | PLASTIC/EPOXY | FBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 1.006 mm | 1.793 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | FBGA, | BGA | 6 |